-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T540B476M006BH6710TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T540B476M006BH6710
|
Avnet Americas | CAP TA POLYMER (COTS) 47UF 6.3VDC 20% 0.1% SMD 3528-21 - Tape and Reel (Alt: T540B476M006BH6710) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T540B476M06BH6710
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 47uF ESR80mOhms 3528 20% RoHS: Not Compliant | 0 |
|
$9.2900 | Order Now |
DISTI #
T540B476M006BH6710
|
TTI | Tantalum Capacitors - Polymer 6.3V 47uF ESR80mOhms 3528 20% Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540B476M006BH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B476M006BH6710
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 46 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T540B476M006BH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B476M006BH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-019MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T540B476M006BH6710 vs 04051-019MZ |