Part Details for T540B107M004CH86107280 by KEMET Corporation
Overview of T540B107M004CH86107280 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540B107M004CH86107280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540B107M004CH86107280-ND
|
DigiKey | CAP TANT POLY 100UF 4V 1411 Min Qty: 8000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4000 | Buy Now |
Part Details for T540B107M004CH86107280
T540B107M004CH86107280 CAD Models
T540B107M004CH86107280 Part Data Attributes
|
T540B107M004CH86107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B107M004CH86107280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for T540B107M004CH86107280
This table gives cross-reference parts and alternative options found for T540B107M004CH86107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B107M004CH86107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B107M004BH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004CH86107280 vs T540B107M004BH85107640 |
T525B107M004ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T540B107M004CH86107280 vs T525B107M004ATE080 |
T540B107M004DH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004CH86107280 vs T540B107M004DH65107280 |
T540B107M004BH8610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B107M004CH86107280 vs T540B107M004BH8610 |
T525B107M004ANE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004CH86107280 vs T525B107M004ANE0807280 |
T540B107M004CT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004CH86107280 vs T540B107M004CT65107640 |
T540B107M004CH67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004CH86107280 vs T540B107M004CH67107280 |
T540B107M004DT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004CH86107280 vs T540B107M004DT6610 |
T540B107M004AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004CH86107280 vs T540B107M004AT65107610 |
T540B107M004BT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004CH86107280 vs T540B107M004BT65107640 |