Part Details for T533D5-20.00MHZ by Connor-Winfield
Overview of T533D5-20.00MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T533D5-20.00MHZ
T533D5-20.00MHZ CAD Models
T533D5-20.00MHZ Part Data Attributes:
|
T533D5-20.00MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
T533D5-20.00MHZ
Connor-Winfield
Oscillator, 12MHz Min, 20MHz Max, 20MHz Nom, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | LCC4,.2X.28,200/165 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 12 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.2X.28,200/165 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID |