-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J6710
|
Newark | Capacitor Tant, 680Uf, 2.5V, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:Y, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530Y687M2R5ATE006 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.6300 | Buy Now |
DISTI #
399-3471-1-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191 In Stock |
|
$2.7500 / $5.5600 | Buy Now |
DISTI #
T530Y687M2R5ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ± 20%, Y, 6 mohm, 2917 [7343-40 Metric] - Tape and Reel (Alt: T530Y687M2R5ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3000 / $3.9600 | Buy Now |
DISTI #
80-T530Y687M2R5ATE6
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms RoHS: Compliant | 162 |
|
$2.8300 / $5.5500 | Buy Now |
DISTI #
T530Y687M2R5ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ± 20%, Y, 6 mohm, 2917 [7343-40 Metric] - Tape and Reel (Alt: T530Y687M2R5ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3000 / $3.9600 | Buy Now |
DISTI #
T530Y687M2R5ATE006
|
Avnet Abacus | Tantalum Polymer Capacitor, 680 uF, 2.5 V, � 20%, Y, 6 mohm, 2917 [7343-40 Metric] - Tape and Reel (Alt: T530Y687M2R5ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Polymer Tantalum Capacitors 680UF 2.5V 2917 | 2500 |
|
RFQ | |
DISTI #
2938760
|
Farnell | CAP, 680UF, 2.5V, TANT, POLYMER, CASE Y RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$3.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530Y687M2R5ATE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530Y687M2R5ATE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1650 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |