-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T530X108M003ATE010 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7165
|
Newark | Tantalum Capacitor, 1000Uf, 3V, 7343-43 20%, Full Reel, Capacitance:1000Μf, Capacitance Tolerance:... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 / $3.8800 | Buy Now |
DISTI #
79AC7572
|
Newark | Cap, 1000Μf, 3V, 20% Rohs Compliant: Yes |Kemet T530X108M003ATE010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4000 / $8.5200 | Buy Now |
DISTI #
399-4131-1-ND
|
DigiKey | CAP TANT POLY 1000UF 3V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1751 In Stock |
|
$2.9375 / $7.0200 | Buy Now |
DISTI #
T530X108M003ATE010
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 3 V, ? 20%, X, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$2.6813 / $2.7371 | Buy Now |
DISTI #
80-T530X108M003
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms RoHS: Compliant | 1843 |
|
$3.1300 / $6.9700 | Buy Now |
DISTI #
70096016
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 1000uF 3V 20% | KEMET T530X108M003ATE010 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 / $4.6200 | RFQ |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 3 V, 1000 UF, SURFACE MOUNT, 7343-43, ULTRA LOW ESR | 52 |
|
$4.5695 / $7.4100 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 3 V, 1000 UF, SURFACE MOUNT, 7343-43, ULTRA LOW ESR | 40 |
|
$3.7050 / $7.4100 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 3 V, 1000 UF, SURFACE MOUNT, 7343-43, ULTRA LOW ESR | 30 |
|
$7.6033 / $12.3297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X108M003ATE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X108M003ATE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530X108M003ATE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X108M003ATE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.