-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1687
|
Newark | Tantalum Capacitor, 680Uf, 2.5V, Full Reel, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):1.68V, Manufacturer Size Code:D, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kemet T530D687M2R5ATE010 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $3.3900 | Buy Now |
DISTI #
399-4130-1-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
283 In Stock |
|
$2.5625 / $6.1900 | Buy Now |
DISTI #
T530D687M2R5ATE010
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ? 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D687M2R5ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5265 / $3.2592 | Buy Now |
DISTI #
80-T530D687M2R5E10
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms RoHS: Compliant | 826 |
|
$2.5600 / $6.1900 | Buy Now |
|
Bristol Electronics | 2985 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 2.5V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 2917 | 2288 |
|
$9.5325 / $14.2988 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 2.5V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 2917 | 65 |
|
$7.6260 / $12.7100 | Buy Now |
|
Ameya Holding Limited | CAP TANT POLY 680UF 2.5V 2917 | 1500 |
|
RFQ | |
DISTI #
T530D687M2R5ATE010
|
Avnet Abacus | Tantalum Polymer Capacitor, 680 uF, 2.5 V, � 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D687M2R5ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D687M2R5ATE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D687M2R5ATE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D687M2R5ATE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D687M2R5ATE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.