-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1614
|
Newark | Capacitor Tant470Uf2.5V 0.012 Ohm 7343-17 20%, Capacitance:470Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:Z, Esr:0.012Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.6Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T528Z477M2R5ATE012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
14M4003
|
Newark | Tantalum Capacitor, Capacitance:470Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Tantalum, Capacitor Type:General Purpose, Esr:12Mohm, Package/Case:7343-17, Reel Quantity:1000, Termination Type:Smd Rohs Compliant: Yes |Kemet T528Z477M2R5ATE012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1900 / $2.8000 | Buy Now |
DISTI #
399-T528Z477M2R5ATE012TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9700 | Buy Now |
DISTI #
T528Z477M2R5ATE012
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 2.5 V, ? 20%, Z, 12 mohm, 2917 [7343-17 Metric] - Tape and Reel (Alt: T528Z477M2R5ATE012) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9185 | Buy Now |
DISTI #
80-T528Z477M2R5ATE12
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=12mOhms RoHS: Compliant | 0 |
|
$1.9700 / $3.3900 | Order Now |
DISTI #
70096083
|
RS | Capacitor, Tantalum SMT, Low ESR, 470 uF, 2.5 Volt, 20% | KEMET T528Z477M2R5ATE012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.2800 | RFQ |
DISTI #
T528Z477M2R5ATE012
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 2.5 V, � 20%, Z, 12 mohm, 2917 [7343-17 Metric] - Tape and Reel (Alt: T528Z477M2R5ATE012) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T528Z477M2R5ATE012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T528Z477M2R5ATE012
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | ONE SURFACE | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T528Z477M2R5ATE012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T528Z477M2R5ATE012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T528Z477M2R5ATE0097280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT | KEMET Corporation | T528Z477M2R5ATE012 vs T528Z477M2R5ATE0097280 |
T528Z477M2R5ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T528Z477M2R5ATE012 vs T528Z477M2R5ATE005 |
T528Z477M2R5ATE0057280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T528Z477M2R5ATE012 vs T528Z477M2R5ATE0057280 |
T528Z477M2R5ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T528Z477M2R5ATE012 vs T528Z477M2R5ATE006 |
T528Z477M2R5ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T528Z477M2R5ATE012 vs T528Z477M2R5ATE0067280 |