-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18674-1-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9894 / $4.1100 | Buy Now |
DISTI #
80-T528Z337M2R5ATE6
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms RoHS: Compliant | 980 |
|
$2.0500 / $4.1100 | Buy Now |
DISTI #
84016172
|
Verical | Cap Tant Polymer 330uF 2.5VDC Z CASE 20%( 7.3 X 4.3 X 1.6mm) Inward L SMD 7343-17 0.006 Ohm 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1743 | Americas - 16000 |
|
$3.3908 | Buy Now |
DISTI #
T528Z337M2R5ATE006
|
TTI | Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.6700 / $2.7300 | Buy Now |
DISTI #
T528Z337M2R5ATE006
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2.5 V, � 20%, Z, 6 mohm, 2917 [7343-17 Metric] - Tape and Reel (Alt: T528Z337M2R5ATE006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T528Z337M2R5ATE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T528Z337M2R5ATE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1850 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | ONE SURFACE | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T528Z337M2R5ATE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T528Z337M2R5ATE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T528Z337M2R5ATE0097280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT | KEMET Corporation | T528Z337M2R5ATE006 vs T528Z337M2R5ATE0097280 |
T528Z337M2R5ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT | KEMET Corporation | T528Z337M2R5ATE006 vs T528Z337M2R5ATE007 |
T528Z337M2R5ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T528Z337M2R5ATE006 vs T528Z337M2R5ATE0067280 |
T528Z337M2R5ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T528Z337M2R5ATE006 vs T528Z337M2R5ATE005 |
T528Z337M2R5ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT | KEMET Corporation | T528Z337M2R5ATE006 vs T528Z337M2R5ATE009 |
T528Z337M2R5ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT | KEMET Corporation | T528Z337M2R5ATE006 vs T528Z337M2R5ATE012 |
T528Z337M2R5ATE0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT | KEMET Corporation | T528Z337M2R5ATE006 vs T528Z337M2R5ATE0077280 |