Part Details for T528Z227M006ASE012 by KEMET Corporation
Overview of T528Z227M006ASE012 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T528Z227M006ASE012
T528Z227M006ASE012 CAD Models
T528Z227M006ASE012 Part Data Attributes
|
T528Z227M006ASE012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T528Z227M006ASE012
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.1386 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2470 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |
Alternate Parts for T528Z227M006ASE012
This table gives cross-reference parts and alternative options found for T528Z227M006ASE012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T528Z227M006ASE012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M6R3AME0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520D227M6R3AME0507280 |
T520D227M6R3AHE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520D227M6R3AHE050 |
T520V227M6R3ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520V227M6R3ATE012 |
T520D227M6R3ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520D227M6R3ATE040 |
T520V227M006ASE012C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T528Z227M006ASE012 vs T520V227M006ASE012C-7280 |
T520V227M6R3ATE0097280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520V227M6R3ATE0097280 |
T520D227M6R3ANE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520D227M6R3ANE025 |
T520D227M6R3AHE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520D227M6R3AHE015 |
T520V227M6R3AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520V227M6R3AHE0257280 |
T520D227M006ASE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T528Z227M006ASE012 vs T520D227M006ASE0067280 |