Part Details for T527T226M025ATE100 by KEMET Corporation
Overview of T527T226M025ATE100 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T527T226M025ATE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6585
|
Newark | Cap, 22Uf, 25V, Tant, Polymer, Case T, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:T, Esr:0.1Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T527T226M025ATE100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.3300 | Buy Now |
DISTI #
77AK6586
|
Newark | Cap, 22Uf, 25V, Tant, Polymer, Case T, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:T, Esr:0.1Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T527T226M025ATE100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
399-T527T226M025ATE100TR-ND
|
DigiKey | 22.0UF 25.0V Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3959 | Buy Now |
DISTI #
T527T226M025ATE100
|
Avnet Americas | Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, T, 0.1 ohm, 1411 [3528 Metric] - Tape and Reel (Alt: T527T226M025ATE100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4760 | Buy Now |
DISTI #
80-T527T226M25ATE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms RoHS: Compliant | 5175 |
|
$0.3600 / $1.0800 | Buy Now |
DISTI #
74742399
|
RS | KO CAP Tantalum Polymer Small Case , 22, 25V, 100m ESR | KEMET T527T226M025ATE100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.7000 | RFQ |