-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7758
|
Newark | Cap, 33Uf, 16V, Tant, Polymer, Case S, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:S, Esr:0.2Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kemet T527S336M016ATE200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2910 |
|
$0.3120 | Buy Now |
DISTI #
32AK7759
|
Newark | Cap, 33Uf, 16V, Tant, Polymer, Case S, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:S, Esr:0.2Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kemet T527S336M016ATE200 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
399-T527S336M016ATE200CT-ND
|
DigiKey | CAP TANT POLY 33UF 16V 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
987 In Stock |
|
$0.3606 / $1.0700 | Buy Now |
DISTI #
80-T527S336M16ATE200
|
Mouser Electronics | Tantalum Capacitors - Polymer 16VDC 33uF 3216 20% ESR=0.2Ohms RoHS: Compliant | 616 |
|
$0.3600 / $1.0700 | Buy Now |
DISTI #
83140403
|
Verical | Polymer Tantalum Capacitor RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 2910 |
|
$0.4425 / $0.5095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T527S336M016ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T527S336M016ATE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.054 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 137 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |