-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8742
|
Newark | Cap, 10Uf, 25V, Tant, Polymer, S, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:S, Esr:0.15Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kemet T527S106M025ATE150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 946 |
|
$0.5320 / $1.0600 | Buy Now |
DISTI #
05AJ8743
|
Newark | Cap, 10Uf, 25V, Tant, Polymer, S, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:S, Esr:0.15Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kemet T527S106M025ATE150 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4160 | Buy Now |
DISTI #
04AJ4865
|
Newark | Cap, 10Uf, 25V, Tant, Polymer, Size S Rohs Compliant: Yes |Kemet T527S106M025ATE150 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4960 / $1.1100 | Buy Now |
DISTI #
399-T527S106M025ATE150CT-ND
|
DigiKey | CAP TANT POLY 10UF 25V 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6278 In Stock |
|
$0.3412 / $1.0200 | Buy Now |
DISTI #
T527S106M025ATE150
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 25 V, ± 20%, S, 150 mohm, 1206 [3216-12 Metric] - Tape and Reel (Alt: T527S106M025ATE150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3975 / $0.4505 | Buy Now |
DISTI #
05AJ8742
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 25 V, ± 20%, S, 150 mohm, 1206 [3216-12 Metric] - Product that comes on tape, but is not reeled (Alt: 05AJ8742) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.6140 / $1.1800 | Buy Now |
DISTI #
80-T527S106M25ATE150
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 10uF 1263 20% ESR=150mOhms RoHS: Compliant | 6883 |
|
$0.3410 / $1.0200 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.5250 / $1.5000 | Buy Now | |
DISTI #
T527S106M025ATE150
|
TME | Capacitor: polymer, low ESR, 10uF, 25VDC, 1206, ESR: 150mΩ, SMD, ±20% Min Qty: 1 | 7 |
|
$0.3550 / $1.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T527S106M025ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T527S106M025ATE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 158 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |