Part Details for T527K156M025ATE150 by KEMET Corporation
Results Overview of T527K156M025ATE150 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T527K156M025ATE150 Information
T527K156M025ATE150 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T527K156M025ATE150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6995
|
Newark | Cap, 15Uf, 25V, Tant, Polymer, Case K, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc)... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3360 | Buy Now |
DISTI #
80AK6996
|
Newark | Cap, 15Uf, 25V, Tant, Polymer, Case K, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc)... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4480 | Buy Now |
DISTI #
399-T527K156M025ATE150CT-ND
|
DigiKey | CAP TA POLY 3528 15F 25V 150M Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3946 / $1.2400 | Buy Now |
DISTI #
80-T527K156M25ATE150
|
Mouser Electronics | Tantalum Capacitors - Polymer 15.0UF 25.0V RoHS: Compliant | 5965 |
|
$0.3820 / $1.2800 | Buy Now |
DISTI #
74743013
|
RS | KO CAP Tantalum Polymer Small Case , 15uF, 25V, 150m ESR | KEMET T527K156M025ATE150 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4280 | RFQ |
DISTI #
T527K156M025ATE150
|
Avnet Abacus | KO CAP Tantalum Polymer Small Case 15F 25V 150m ESR - Tape and Reel (Alt: T527K156M025ATE150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T527K156M025ATE150
T527K156M025ATE150 CAD Models
T527K156M025ATE150 Part Data Attributes
|
T527K156M025ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T527K156M025ATE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1311, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 158.25 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |