Capacitors
T525D337M2R5AH4095
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of T525D337M2R5AH4095 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for T525D337M2R5AH4095 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32R7699
Newark 330.uf 2.5V Rohs Compliant: No |Kemet T525D337M2R5AH4095 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $13.8700
  • 1,000 $13.2100
$13.2100 / $13.8700 Buy Now
DISTI # 399-T525D337M2R5AH4095TR-ND
DigiKey 330.UF 2.5V Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $14.5671
$14.5671 Buy Now

CAD Models for T525D337M2R5AH4095 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T525D337M2R5AH4095 by KEMET Corporation

T525D337M2R5AH4095
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
25 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.083 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
2400 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T525D337M2R5AH4095
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T525D337M2R5AH4095 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T525D337M2R5AH4095 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T525D337M2R5AH4095 would you like to use for your alert(s)?
  • Please alert me when T525D337M2R5AH4095 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T525D337M2R5AH4095 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T525D337M2R5AH4095 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T525D337M2R5AH4095 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T525D337M2R5AH4095.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T525D337M2R5AH4095 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: