Part Details for T525B107M003ATE080 by KEMET Corporation
Overview of T525B107M003ATE080 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T525B107M003ATE080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J3726
|
Newark | Capacitor Tantalum, 100Uf 3V 0.08 Ohm 20%, 3528-21, Full Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):3V, Manufacturer Size Code:B, Esr:0.08Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T525B107M003ATE080 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
87H4605
|
Newark | Capacitor,100Uf,3Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet T525B107M003ATE080 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
399-3264-1-ND
|
DigiKey | CAP TANT POLY 100UF 3V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3676 / $1.0000 | Buy Now |
DISTI #
T525B107M003ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 3 V, ± 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B107M003ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4420 | Buy Now |
DISTI #
80-T525B107M3ATE80
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=80mOhms RoHS: Compliant | 0 |
|
$0.3480 / $0.3670 | Order Now |
DISTI #
T525B107M003ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 3 V, ± 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B107M003ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4420 | Buy Now |
DISTI #
T525B107M003ATE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 3 V, � 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B107M003ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |