-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3623
|
Newark | Cap, 100Μf, 16V, 20% Rohs Compliant: Yes |Kemet T523W107M016APE070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1400 / $3.7800 | Buy Now |
DISTI #
399-16620-1-ND
|
DigiKey | CAP TANT POLY 100UF 16V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3661 In Stock |
|
$1.1323 / $2.9600 | Buy Now |
DISTI #
T523W107M016APE070
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 16 V, ± 20%, W, 70 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T523W107M016APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2936 / $1.5092 | Buy Now |
DISTI #
80-T523W107M016APE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms RoHS: Compliant | 2995 |
|
$1.1300 / $2.9600 | Buy Now |
DISTI #
T523W107M016APE070
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 16 V, ± 20%, W, 70 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T523W107M016APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2936 / $1.5092 | Buy Now |
DISTI #
T523W107M016APE070
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 16 V, � 20%, W, 70 mohm, 2917 [7343-15 Metric] (Alt: T523W107M016APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523W107M016APE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523W107M016APE070
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 594 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |