-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID POLYMER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6606
|
Newark | Cap, 100Uf, 25V, Tant, Polymer, Case V Rohs Compliant: Yes |Kemet T523V107M025APE070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
399-18667-1-ND
|
DigiKey | CAP TANT POLY 100UF 25V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4671 / $3.3700 | Buy Now |
DISTI #
T523V107M025APE070
|
Avnet Americas | Capacitor Tantalum Polymer 100uF 25V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 70mOhm 105°C - Tape and Reel (Alt: T523V107M025APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6140 / $1.8830 | Buy Now |
DISTI #
T523V107M025APE070
|
Avnet Americas | Capacitor Tantalum Polymer 100uF 25V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 70mOhm 105°C - Tape and Reel (Alt: T523V107M025APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6140 / $1.8830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523V107M025APE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523V107M025APE070
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 605 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |