-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5354
|
Newark | Cap, 470Μf, 10V, 20% Rohs Compliant: Yes |Kemet T523J477M010APE070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5700 / $4.4000 | Buy Now |
DISTI #
93AC5468
|
Newark | 470.uf 10.0V |Kemet T523J477M010APE070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
399-18666-1-ND
|
DigiKey | CAP TANT POLY 470UF 10V 2924 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$1.7385 / $4.2300 | Buy Now |
DISTI #
80-T523J477M10PE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 470uF 2924 20% ESR=70mOhms RoHS: Compliant | 3914 |
|
$1.7700 / $4.2300 | Buy Now |
DISTI #
T523J477M010APE070
|
TME | Capacitor: tantalum-polymer, low ESR, 470uF, 10VDC, J, 2924, SMD Min Qty: 1 | 2 |
|
$2.4900 / $5.3400 | Buy Now |
DISTI #
T523J477M010APE070
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 10 V, � 20%, J, 70 mohm, 2924 [7360-15 Metric] (Alt: T523J477M010APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523J477M010APE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523J477M010APE070
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.47 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1757 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |