-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5352
|
Newark | Cap, 330Μf, 16V, 20% Rohs Compliant: Yes |Kemet T523H337M016APE070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1500 / $5.0100 | Buy Now |
DISTI #
399-18114-1-ND
|
DigiKey | CAP TANT POLY 330UF 16V 2924 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
663 In Stock |
|
$2.4201 / $6.1100 | Buy Now |
DISTI #
T523H337M016APE070
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 16 V, ? 20%, H, 70 mohm, 2924 [7360-20 Metric] - Custom Tape W/Leader (Alt: T523H337M016APE070) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1764 | Buy Now |
DISTI #
80-T523H337M16PE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 330uF 2924 20% ESR=70mOhms RoHS: Compliant | 0 |
|
$2.4500 / $4.8200 | Order Now |
DISTI #
V79:2366_25496073
|
Arrow Electronics | Cap Tant Polymer 330uF 16VDC H CASE 20%( 7.3 X 6 X 1.9mm) Inward L SMD 7360-20 0.07 Ohm 85°C T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1912 | Americas - 12 |
|
$2.2750 | Buy Now |
DISTI #
77356618
|
Verical | Cap Tant Polymer 330uF 16VDC H CASE 20%( 7.3 X 6 X 1.9mm) Inward L SMD 7360-20 0.07 Ohm 85°C T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 34 |
|
$4.7460 / $8.6520 | Buy Now |
DISTI #
53970102
|
Verical | Cap Tant Polymer 330uF 16VDC H CASE 20%( 7.3 X 6 X 1.9mm) Inward L SMD 7360-20 0.07 Ohm 85°C T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1912 | Americas - 12 |
|
$2.2750 | Buy Now |
DISTI #
T523H337M016APE070
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 16VDC, H, 2924, SMD Min Qty: 1 | 34 |
|
$3.6300 / $7.2600 | Buy Now |
DISTI #
T523H337M016APE070
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 16 V, � 20%, H, 70 mohm, 2924 [7360-20 Metric] (Alt: T523H337M016APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523H337M016APE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523H337M016APE070
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1757 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |