-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID POLYMER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6664
|
Newark | Cap, 1000Μf, 10V, 20% Rohs Compliant: Yes |Kemet T523H108M010APE070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 384 |
|
$2.9400 / $5.2400 | Buy Now |
DISTI #
70AC4457
|
Newark | Cap, Tant, Polymer, 1000Uf, 10V, Case H, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:H, Esr:0.07Ohm, Capacitor Case/Package:2924 [7361 Metric], Product Length:7.3Mm, Product Width:6Mm Rohs Compliant: Yes |Kemet T523H108M010APE070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.3000 | Buy Now |
DISTI #
399-18694-1-ND
|
DigiKey | CAP TANT POLY 1000UF 10V 2924 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4020 In Stock |
|
$2.5755 / $5.0500 | Buy Now |
DISTI #
T523H108M010APE070
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 10 V, ± 20%, H, 70 mohm, 2924 [7360-20 Metric] - Tape and Reel (Alt: T523H108M010APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0000 / $3.5000 | Buy Now |
DISTI #
80-T523H108M010APE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms RoHS: Compliant | 1123 |
|
$2.5400 / $5.0400 | Buy Now |
DISTI #
V72:2272_19634895
|
Arrow Electronics | Cap Tant Polymer 1000uF 10VDC H CASE 20%( 7.3 X 6 X 1.9mm) Inward L SMD 7360-20 0.07 Ohm 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2403 Container: Cut Strips | Americas - 999 |
|
$2.6990 / $4.9750 | Buy Now |
DISTI #
78437881
|
Verical | Cap Tant Polymer 1000uF 10VDC H CASE 20%( 7.3 X 6 X 1.9mm) Inward L SMD 7360-20 0.07 Ohm 85°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 999 |
|
$2.6990 / $4.9750 | Buy Now |
|
Bristol Electronics | 4022 |
|
RFQ | ||
DISTI #
T523H108M010APE070
|
TTI | Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$2.5100 / $2.6000 | Buy Now |
DISTI #
T523H108M010APE070
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 10 V, ± 20%, H, 70 mohm, 2924 [7360-20 Metric] - Tape and Reel (Alt: T523H108M010APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0000 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523H108M010APE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523H108M010APE070
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1757 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |