-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID POLYMER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6603
|
Newark | Cap, 100Uf, 35V, Tant, Polymer, Case H Rohs Compliant: Yes |Kemet T523H107M035APE070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1103 |
|
$2.6900 / $4.8000 | Buy Now |
DISTI #
23AJ4823
|
Newark | Cap, 100Uf, 35V, Tant, Polymer, Case H, Capacitance:100Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:H, Esr:0.07Ohm, Product Length:7.3Mm, Product Width:6Mm, Product Height:1.9Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T523H107M035APE070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5800 | Buy Now |
DISTI #
23AJ4824
|
Newark | Cap, 100Uf, 35V, Tant, Polymer, Case H, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:H, Esr:0.07Ohm, Capacitor Case/Package:2924 [7361 Metric], Product Length:7.3Mm, Product Width:6Mm Rohs Compliant: Yes |Kemet T523H107M035APE070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $3.0200 | Buy Now |
DISTI #
399-20151-1-ND
|
DigiKey | CAP TANT POLY 100UF 35V 2924 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5931 In Stock |
|
$2.3566 / $4.6200 | Buy Now |
DISTI #
T523H107M035APE070
|
Avnet Americas | Cap Tant Polymer 100uF 35V H CASE 20% (7.3 X 6 X 2mm) SMD 70m Ohm 85°C T/R - Tape and Reel (Alt: T523H107M035APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7450 / $3.2025 | Buy Now |
DISTI #
80-T523H107M35APE070
|
Mouser Electronics | Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms RoHS: Compliant | 1940 |
|
$2.4700 / $4.6200 | Buy Now |
DISTI #
T523H107M035APE070
|
Avnet Americas | Cap Tant Polymer 100uF 35V H CASE 20% (7.3 X 6 X 2mm) SMD 70m Ohm 85°C T/R - Tape and Reel (Alt: T523H107M035APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7450 / $3.2025 | Buy Now |
DISTI #
T523H107M035APE070
|
TME | Capacitor: tantalum-polymer, 100uF, 35VDC, H, 2924, ESR: 70mΩ, SMD Min Qty: 1000 | 0 |
|
$4.6400 | RFQ |
DISTI #
KTA8770
|
Rutronik | TC 100uF 35V 20% Case H 70mOhm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1800 | Buy Now |
DISTI #
T523H107M035APE070
|
Avnet Abacus | Cap Tant Polymer 100uF 35V H CASE 20% (7.3 X 6 X 2mm) SMD 70m Ohm 85�C T/R (Alt: T523H107M035APE070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523H107M035APE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523H107M035APE070
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.35 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1757 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |