-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0144
|
Newark | Cap, 100Μf, 25V, 20%, 2917, Capacitance:100Μf, Voltage Rating:25V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.06Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T521X107M025ATE060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9439 |
|
$3.4600 / $4.3400 | Buy Now |
DISTI #
42AC0307
|
Newark | Cap, 100Μf, 25V, 20%, Capacitance:100Μf, Voltage Rating:25V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.06Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, rohs Compliant: Yes |Kemet T521X107M025ATE060 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 5500 |
|
$2.6400 / $2.8200 | Buy Now |
DISTI #
33AH2149
|
Newark | Cap Ta Polymer Hv 100Uf 25Vdc 20% X Case Smd V7343-43 Rohs Compliant: Yes |Kemet T521X107M025ATE060 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 17000 |
|
$2.6400 / $2.8200 | Buy Now |
DISTI #
399-9788-1-ND
|
DigiKey | CAP TANT POLY 100UF 25V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17447 In Stock |
|
$1.9078 / $3.8200 | Buy Now |
DISTI #
T521X107M025ATE060
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, X, 60 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T521X107M025ATE060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 17000 |
|
$2.0776 | Buy Now |
DISTI #
80-T521X107M25ATE60
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms RoHS: Compliant | 6855 |
|
$2.3300 / $4.3000 | Buy Now |
DISTI #
73942622
|
RS | CAPACITOR TANTALUM POLYMER 100?F 25V | KEMET T521X107M025ATE060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4300 | RFQ |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 2917 | 400 |
|
$2.0350 / $3.3000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 2917 | 360 |
|
$2.4420 / $3.9600 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 2917 | 78 |
|
$2.6400 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521X107M025ATE060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X107M025ATE060
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 645 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |