-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4089
|
Newark | 68.0Uf 20.0V |Kemet T521V686M020ATE050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$3.1200 | Buy Now |
DISTI #
70AC4453
|
Newark | Cap, Tant, Polymer, 68Uf, 20V, Case V, Capacitance:68Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:V, Esr:0.05Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T521V686M020ATE050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 / $1.0300 | Buy Now |
DISTI #
70AC4452
|
Newark | Cap, Tant, Polymer, 68Uf, 20V, Case V, Capacitance:68Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:V, Esr:0.05Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T521V686M020ATE050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
399-18691-1-ND
|
DigiKey | CAP TANT POLY 68UF 20V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1748 In Stock |
|
$0.7905 / $2.1700 | Buy Now |
DISTI #
T521V686M020ATE050
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 20 V, ± 20%, V, 50 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T521V686M020ATE050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9486 / $1.0751 | Buy Now |
DISTI #
80-T521V686M020ATE50
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms RoHS: Compliant | 935 |
|
$0.7900 / $2.1700 | Buy Now |
|
Onlinecomponents.com |
192 Partner Stock |
|
$3.4200 / $3.7600 | Buy Now | |
DISTI #
T521V686M020ATE050
|
TTI | Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 | Buy Now |
DISTI #
KEMET T521V686M020ATE050
|
PEI Genesis | Tantalum Capacitor | 192 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V686M020ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V686M020ATE050
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 580 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |