-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9056
|
Newark | Cap, 68Μf, 16V, 20%, Capacitance:68Μf, Voltage Rating:16V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:V, Esr:0.09Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kemet T521V686M016ATE090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.1400 / $2.5400 | Buy Now |
DISTI #
399-5936-2-ND
|
DigiKey | CAP TANT POLY 68UF 16V 2917 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7540 | Buy Now |
DISTI #
T521V686M016ATE090
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 16 V, ? 20%, V, 90 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T521V686M016ATE090) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T521V686M16ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=90mOhms RoHS: Compliant | 148 |
|
$0.7510 / $2.3100 | Buy Now |
DISTI #
T521V686M016ATE090
|
TTI | Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=90mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7310 / $0.7460 | Buy Now |
DISTI #
T521V686M016ATE090
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 16 V, � 20%, V, 90 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T521V686M016ATE090) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V686M016ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V686M016ATE090
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 432.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521V686M016ATE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V686M016ATE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521V686M016AME090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V686M016ATE090 vs T521V686M016AME090 |
T521V686M016ANE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V686M016ATE090 vs T521V686M016ANE040 |
T521V686M016AHE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | T521V686M016ATE090 vs T521V686M016AHE0407280 |
T521V686M016APE050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V686M016ATE090 vs T521V686M016APE050 |
T521V686M016APE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V686M016ATE090 vs T521V686M016APE040 |
T521V686M016AME0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V686M016ATE090 vs T521V686M016AME0407280 |
T521V686M016APE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V686M016ATE090 vs T521V686M016APE0907280 |
T521V686M016AME0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V686M016ATE090 vs T521V686M016AME0507280 |
T521V686M016ATE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | T521V686M016ATE090 vs T521V686M016ATE0907280 |
T521V686M016AME050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V686M016ATE090 vs T521V686M016AME050 |