-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521V476M020ATE055 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4531123RL
|
Farnell | CAP, TANTALUM POLYMER, 47UF, 20V, 2917 RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 1 Days Container: Reel | 1000 |
|
$0.8619 / $1.1182 | Buy Now |
DISTI #
4531123
|
Farnell | CAP, TANTALUM POLYMER, 47UF, 20V, 2917 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.8619 / $1.8377 | Buy Now |
DISTI #
399-5939-1-ND
|
DigiKey | CAP TANT POLY 47UF 20V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2862 In Stock |
|
$0.8778 / $2.4500 | Buy Now |
DISTI #
T521V476M020ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 20 V, ? 20%, V, 55 mohm, 2917 [7343-19 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7776 / $0.8019 | Buy Now |
DISTI #
80-T521V476M20ATE55
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms RoHS: Compliant | 6372 |
|
$0.8660 / $1.7300 | Buy Now |
DISTI #
V72:2272_09065389
|
Arrow Electronics | Cap Tant Polymer 47uF 20VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.055 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2129 Container: Cut Strips | Americas - 951 |
|
$0.8615 / $0.8908 | Buy Now |
DISTI #
65767484
|
Verical | Cap Tant Polymer 47uF 20VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.055 Ohm 125°C T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2129 | Americas - 951 |
|
$0.8908 | Buy Now |
|
Bristol Electronics | 4602 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 308 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 246 |
|
$0.9100 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V476M020ATE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V476M020ATE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 555 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521V476M020ATE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V476M020ATE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521V476M020ATE090 | KEMET Corporation | $0.3890 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | T521V476M020ATE055 vs T521V476M020ATE090 |
T521V476M020AHE090 | KEMET Corporation | $3.2000 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T521V476M020ATE055 vs T521V476M020AHE090 |
T521V476M020AHE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T521V476M020ATE055 vs T521V476M020AHE0907280 |
T521V476M020AHE055 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T521V476M020ATE055 vs T521V476M020AHE055 |
T521V476M020ATE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | T521V476M020ATE055 vs T521V476M020ATE0907280 |
T521V476M020ATE080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T521V476M020ATE055 vs T521V476M020ATE080 |
T55V476M020C0045 | Vishay Intertechnologies | $0.7047 | Tantalum Capacitor, Tantalum (solid Polymer), | T521V476M020ATE055 vs T55V476M020C0045 |
T521V476M020ATE0557280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | T521V476M020ATE055 vs T521V476M020ATE0557280 |
T521V476M020AHE0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V476M020ATE055 vs T521V476M020AHE0807280 |
T521V476M020AHE0557280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T521V476M020ATE055 vs T521V476M020AHE0557280 |