Part Details for T521V476M016AHE055 by KEMET Corporation
Overview of T521V476M016AHE055 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T521V476M016AHE055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6550
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T521V476M016AHE055 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.6900 | Buy Now |
DISTI #
T521V476M016AHE055-ND
|
DigiKey | CAP TANT POLY 47UF 16V 2917 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
80-T521V476M16AHE55
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms RoHS: Not Compliant | 0 |
|
$2.2800 | Order Now |
Part Details for T521V476M016AHE055
T521V476M016AHE055 CAD Models
T521V476M016AHE055 Part Data Attributes
|
T521V476M016AHE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V476M016AHE055
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 555 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T521V476M016AHE055
This table gives cross-reference parts and alternative options found for T521V476M016AHE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V476M016AHE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521V476M016AME0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V476M016AHE055 vs T521V476M016AME0707280 |
T521V476M016APE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V476M016AHE055 vs T521V476M016APE070 |
T521V476M016ATE055 | KEMET Corporation | $1.3852 | Tantalum Capacitor, Tantalum (solid Polymer) | T521V476M016AHE055 vs T521V476M016ATE055 |
T521V476M016AHE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | T521V476M016AHE055 vs T521V476M016AHE0407280 |
T521V476M016ATE0557280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | T521V476M016AHE055 vs T521V476M016ATE0557280 |
T521V476M016AHE0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | T521V476M016AHE055 vs T521V476M016AHE0807280 |
T521V476M016ANE080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V476M016AHE055 vs T521V476M016ANE080 |
T521V476M016AHE070 | KEMET Corporation | $53.0632 | Tantalum Capacitor, Tantalum (solid Polymer), | T521V476M016AHE055 vs T521V476M016AHE070 |
T521V476M016APE080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V476M016AHE055 vs T521V476M016APE080 |
T521V476M016AME0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521V476M016AHE055 vs T521V476M016AME0807280 |