-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8572
|
Newark | 22.0Uf 25.0V |Kemet T521V226M025ATE040 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0600 | Buy Now |
DISTI #
81Y7464
|
Newark | Cap, Tant, Polymer, 22Uf, 25V, Case V, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:V, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V226M025ATE040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 / $2.4600 | Buy Now |
DISTI #
399-13114-1-ND
|
DigiKey | CAP TANT POLY 22UF 25V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1222 In Stock |
|
$0.8651 / $2.3100 | Buy Now |
DISTI #
80-T521V226M25ATE40
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms RoHS: Compliant | 1166 |
|
$0.8710 / $1.8100 | Buy Now |
DISTI #
T521V226M025ATE040
|
TME | Capacitor: tantalum-polymer, low ESR, 22uF, 25VDC, V, 2917, SMD Min Qty: 1 | 85 |
|
$0.8800 / $2.2200 | Buy Now |
DISTI #
SMC-t521v226m025ate040
|
Sensible Micro Corporation | Tantalum Capacitors - Polymer 25V 22Uf 2917 20% Esr=40Mohms RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 800 |
|
$0.5950 / $0.6650 | RFQ |
DISTI #
T521V226M025ATE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 25 V, � 20%, V, 40 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T521V226M025ATE040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V226M025ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V226M025ATE040
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |