Part Details for T521V107M016ATK050 by KEMET Corporation
Overview of T521V107M016ATK050 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T521V107M016ATK050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5771
|
Newark | Tant Polymer Capacitor, 100Uf, 16V, 2917, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V107M016ATK050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
399-T521V107M016ATK050CT-ND
|
DigiKey | CAP TANT POLY HV 100UF 16V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8808 / $2.3500 | Buy Now |
DISTI #
80-T521V107M016ATK50
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms RoHS: Compliant | 0 |
|
$2.2300 / $2.3700 | Order Now |
DISTI #
T521V107M016ATK050
|
TTI | Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3300 | Buy Now |
DISTI #
4380869
|
element14 Asia-Pacific | TANT POLYMER CAPACITOR, 100UF, 16V, 2917 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0179 / $1.8292 | Buy Now |
DISTI #
4380869
|
Farnell | TANT POLYMER CAPACITOR, 100UF, 16V, 2917 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.1367 / $6.8099 | Buy Now |