-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5401
|
Newark | 68.0Uf 25.0V |Kemet T521D686M025ATE070 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.4800 | Buy Now |
DISTI #
57AC4143
|
Newark | Cap, 68Μf, 25V, 20% Rohs Compliant: Yes |Kemet T521D686M025ATE070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5400 / $4.4000 | Buy Now |
DISTI #
399-18654-1-ND
|
DigiKey | CAP TANT POLY 68UF 25V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1341 In Stock |
|
$1.8938 / $3.7900 | Buy Now |
DISTI #
T521D686M025ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 25 V, ± 20%, D, 70 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D686M025ATE070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.7000 | Buy Now |
DISTI #
80-T521D686M025ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms RoHS: Compliant | 1264 |
|
$1.9300 / $3.7900 | Buy Now |
DISTI #
T521D686M025ATE070
|
TTI | Tantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8800 / $2.0900 | Buy Now |
|
Ameya Holding Limited | 24990 |
|
RFQ | ||
DISTI #
T521D686M025ATE070
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 25 V, � 20%, D, 70 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D686M025ATE070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T521D686M025ATE070
|
Avnet Asia | Tantalum Polymer Capacitor, 68 uF, 25 V, ± 20%, D, 70 mohm, 2917 [7343-31 Metric] (Alt: T521D686M025ATE070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D686M025ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D686M025ATE070
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 530 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D686M025ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D686M025ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55D686M025C0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T521D686M025ATE070 vs T55D686M025C0070 |