-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0120
|
Newark | Cap, 47Uf, 25V, Tant, Polymer, D Rohs Compliant: Yes |Kemet T521D476M025ATE065 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.8950 / $0.9780 | Buy Now |
DISTI #
48AC3620
|
Newark | Cap, 47Μf, 25V, 20%, Capacitance:47Μf, Voltage Rating:25V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.065Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kemet T521D476M025ATE065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$1.3300 / $1.7300 | Buy Now |
DISTI #
399-16618-1-ND
|
DigiKey | CAP TANT POLY 47UF 25V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1644 In Stock |
|
$0.7094 / $1.4000 | Buy Now |
DISTI #
T521D476M025ATE065
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 25 V, ? 20%, D, 65 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D476M025ATE065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6353 | Buy Now |
DISTI #
80-T521D476M025ATE65
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms RoHS: Compliant | 5964 |
|
$0.7080 / $1.3700 | Buy Now |
DISTI #
V72:2272_19042475
|
Arrow Electronics | Cap Tant Polymer 47uF 25VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.065 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2 |
|
$0.7194 | Buy Now |
DISTI #
T521D476M025ATE065
|
TTI | Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7100 / $0.8100 | Buy Now |
DISTI #
T521D476M025ATE065
|
TME | Capacitor: tantalum-polymer, 47uF, 25VDC, D, 2917, ESR: 65mΩ, SMD Min Qty: 500 | 0 |
|
$0.8900 | RFQ |
DISTI #
T521D476M025ATE065
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 25 V, � 20%, D, 65 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D476M025ATE065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 500 |
|
Buy Now | |
DISTI #
T521D476M025ATE065
|
Avnet Asia | Tantalum Polymer Capacitor, 47 uF, 25 V, ? 20%, D, 65 mohm, 2917 [7343-31 Metric] (Alt: T521D476M025ATE065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2500 |
|
$1.1790 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D476M025ATE065
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D476M025ATE065
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D476M025ATE065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D476M025ATE065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521D476M025AME0657280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D476M025ATE065 vs T521D476M025AME0657280 |
T591D476M025ATE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D476M025ATE065 vs T591D476M025ATE060 |
T51D476M025C0060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T521D476M025ATE065 vs T51D476M025C0060 |
T598D476M025AHS060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D476M025ATE065 vs T598D476M025AHS060 |
T521D476M025AHE065 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D476M025ATE065 vs T521D476M025AHE065 |
T521D476M025ANE0657280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D476M025ATE065 vs T521D476M025ANE0657280 |
T521D476M025AHE0657280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D476M025ATE065 vs T521D476M025AHE0657280 |
T598D476M025AHE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D476M025ATE065 vs T598D476M025AHE060 |