-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9166
|
Newark | Cap, 220Uf, 16V, Tant, Polymer, Case D Rohs Compliant: Yes |Kemet T521D227M016ATE050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9800 / $5.0000 | Buy Now |
DISTI #
46AJ4472
|
Newark | Cap, 220Uf, 16V, Tant, Polymer, Case D, Capacitance:220Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.05Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T521D227M016ATE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4700 | Buy Now |
DISTI #
46AJ4473
|
Newark | Cap, 220Uf, 16V, Tant, Polymer, Case D, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521D227M016ATE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.8900 | Buy Now |
DISTI #
399-T521D227M016ATE050CT-ND
|
DigiKey | CAP TANT POLY 220UF 16V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
684 In Stock |
|
$2.2536 / $4.4200 | Buy Now |
DISTI #
80-T521D227M16ATE050
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms RoHS: Compliant | 814 |
|
$2.2500 / $4.4200 | Buy Now |
DISTI #
73652694
|
RS | Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms | KEMET T521D227M016ATE050 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 | RFQ |
DISTI #
T521D227M016ATE050
|
TTI | Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2300 / $2.4500 | Buy Now |
DISTI #
T521D227M016ATE050
|
Avnet Asia | Tantalum Polymer Capacitor, 220 uF, 16 V, ± 20%, D, 50 mohm, 2917 [7343-31 Metric] (Alt: T521D227M016ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.1875 / $2.4648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D227M016ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D227M016ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 627.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D227M016ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D227M016ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16TDC220MD3 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T521D227M016ATE050 vs 16TDC220MD3 |
T521D227M016ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D227M016ATE050 vs T521D227M016ATE025 |
T521D227M016ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D227M016ATE050 vs T521D227M016ATE035 |