-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1697
|
Newark | Cap, 150Uf, 20V, Tant, Polymer, Case D, Capacitance:150µf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:D, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: No |Kemet T521D157M020AHE050 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2700 | Buy Now |
DISTI #
81AC1698
|
Newark | Cap, 150Uf, 20V, Tant, Polymer, Case D, Capacitance:150µf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:D, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: No |Kemet T521D157M020AHE050 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.7300 | Buy Now |
DISTI #
399-T521D157M020AHE050CT-ND
|
DigiKey | CAP TANT POLY 150UF 20V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.1261 / $4.1700 | Buy Now |
DISTI #
80-T521D157M020AHE50
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms RoHS: Not Compliant | 0 |
|
$2.2600 / $2.3300 | Order Now |
DISTI #
T521D157M020AHE050
|
Avnet Abacus | - Tape and Reel (Alt: T521D157M020AHE050) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D157M020AHE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D157M020AHE050
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 627.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D157M020AHE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D157M020AHE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521D157M020ATE050 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D157M020AHE050 vs T521D157M020ATE050 |
T521D157M020ATE0507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D157M020AHE050 vs T521D157M020ATE0507280 |
T521D157M020AHE065 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D157M020AHE050 vs T521D157M020AHE065 |
T521D157M020AHE0657280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D157M020AHE050 vs T521D157M020AHE0657280 |
T521D157M020AHE0507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D157M020AHE050 vs T521D157M020AHE0507280 |
T521D157M020ATE0657280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D157M020AHE050 vs T521D157M020ATE0657280 |