Part Details for T521D107M025ATE0 by KEMET Corporation
Overview of T521D107M025ATE0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T521D107M025ATE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Tantalum Capacitor, Polarized, Tantalum (solidPolymer), 25V, 20% +Tol, 20% -Tol, 100uF, SurfaceMount, 2917 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 108 |
|
$2.6400 / $3.3500 | Buy Now |