-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521B226M020ATE090 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5146
|
Newark | Cap, 22Μf, 20V, 20% Rohs Compliant: Yes |Kemet T521B226M020ATE090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 224 |
|
$2.0900 / $3.4200 | Buy Now |
DISTI #
93AC5357
|
Newark | 22.0Uf 20.0V |Kemet T521B226M020ATE090 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.1200 | Buy Now |
DISTI #
399-16634-1-ND
|
DigiKey | CAP TANT POLY 22UF 20V 1411 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4751 In Stock |
|
$1.6875 / $2.9700 | Buy Now |
DISTI #
T521B226M020ATE090
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 20 V, ? 20%, B, 90 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T521B226M020ATE090) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.6639 / $1.7415 | Buy Now |
DISTI #
80-T521B226M020ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 22uF 1311 20% ESR=90mOhms RoHS: Compliant | 1719 |
|
$1.6800 / $2.9700 | Buy Now |
DISTI #
T521B226M020ATE090
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 20 V, � 20%, B, 90 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T521B226M020ATE090) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521B226M020ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521B226M020ATE090
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.044 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 372.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T521B226M020ATE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521B226M020ATE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521B226M020AME090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B226M020ATE090 vs T521B226M020AME090 |
TA020PCJ226MBR0090 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B226M020ATE090 vs TA020PCJ226MBR0090 |
T521B226M020APE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B226M020ATE090 vs T521B226M020APE0907280 |
T521B226M020ANE090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B226M020ATE090 vs T521B226M020ANE090 |
T521B226M020AME0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B226M020ATE090 vs T521B226M020AME0907280 |
T521B226M020ATE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | T521B226M020ATE090 vs T521B226M020ATE070 |
T521B226M020AHE090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B226M020ATE090 vs T521B226M020AHE090 |
T521B226M020ATE0707280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | T521B226M020ATE090 vs T521B226M020ATE0707280 |