-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7456
|
Newark | Cap, Tant, Polymer, 22Uf, 16V, Case B, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:B, Esr:0.09Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T521B226M016ATE090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.1390 | Buy Now |
DISTI #
78Y8540
|
Newark | 22.0Uf 16.0V |Kemet T521B226M016ATE090 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.2800 | Buy Now |
DISTI #
399-13112-1-ND
|
DigiKey | CAP TANT POLY 22UF 16V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4006 In Stock |
|
$0.3895 / $1.1600 | Buy Now |
DISTI #
T521B226M016ATE090
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 16 V, ± 20%, B, 90 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T521B226M016ATE090) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4765 / $0.5401 | Buy Now |
DISTI #
81Y7456
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 16 V, ± 20%, B, 90 mohm, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 81Y7456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.7990 / $1.3200 | Buy Now |
DISTI #
80-T521B226M16ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 22uF 1311 20% ESR=90mOhms RoHS: Compliant | 3476 |
|
$0.3890 / $0.9700 | Buy Now |
DISTI #
V72:2272_17004277
|
Arrow Electronics | Cap Tant Polymer 22uF 16VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1418 |
|
$0.4265 / $0.6114 | Buy Now |
DISTI #
63450074
|
Verical | Cap Tant Polymer 22uF 16VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2235 | Americas - 1418 |
|
$0.4265 / $0.5381 | Buy Now |
|
Bristol Electronics | 376 |
|
RFQ | ||
DISTI #
T521B226M016ATE090.
|
TTI | Tantalum Capacitors - Polymer 22UF 16V 20% ESR 90 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2000 In Stock |
|
$0.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521B226M016ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521B226M016ATE090
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 372.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T521B226M016ATE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521B226M016ATE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56B226M016CSA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B226M016ATE090 vs T56B226M016CSA070 |
T56B226M016CZB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B226M016ATE090 vs T56B226M016CZB070 |
T56B226M016CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B226M016ATE090 vs T56B226M016CSS070 |
T56B226M016CZA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B226M016ATE090 vs T56B226M016CZA070 |
T56B226M016CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B226M016ATE090 vs T56B226M016CSB070 |
T56B226M016CZS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T521B226M016ATE090 vs T56B226M016CZS070 |