-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521B225M050ATE200 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4130
|
Newark | Cap, 2.2Μf, 50V, 20%, Capacitance:2.2Μf, Voltage Rating:50V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.2Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kemet T521B225M050ATE200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4659 |
|
$0.8080 / $1.5000 | Buy Now |
DISTI #
93AC5355
|
Newark | 2.20Uf 50.0V |Kemet T521B225M050ATE200 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5440 | Buy Now |
DISTI #
399-14251-1-ND
|
DigiKey | CAP TANT POLY 2.2UF 50V 1411 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65739 In Stock |
|
$0.4380 / $1.3300 | Buy Now |
DISTI #
80-T521B225M50ATE200
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms RoHS: Compliant | 6451 |
|
$0.4370 / $1.3300 | Buy Now |
DISTI #
T521B225M050ATE200
|
TTI | Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4740 | Buy Now |
DISTI #
T521B225M050ATE200
|
TME | Capacitor: tantalum-polymer, 2.2uF, 50VDC, B, 1311, ESR: 200mΩ, SMD Min Qty: 2000 | 0 |
|
$1.0300 | RFQ |
DISTI #
T521B225M050ATE200
|
Avnet Abacus | Tantalum Polymer Capacitor, 2.2 uF, 50 V, � 20%, B, 200 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T521B225M050ATE200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521B225M050ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521B225M050ATE200
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T521B225M050ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521B225M050ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521B225M050ANE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B225M050ATE200 vs T521B225M050ANE2007280 |
T521B225M050AME2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B225M050ATE200 vs T521B225M050AME2007280 |
T521B225M050ATE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | T521B225M050ATE200 vs T521B225M050ATE2007280 |
T521B225M050AHE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B225M050ATE200 vs T521B225M050AHE200 |
T521B225M050ANE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B225M050ATE200 vs T521B225M050ANE200 |