Part Details for T521A106M016ATE200 by KEMET Corporation
Results Overview of T521A106M016ATE200 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521A106M016ATE200 Information
T521A106M016ATE200 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T521A106M016ATE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1882
|
Newark | Capacitor, 10Uf, 16V, 1206 Rohs Compliant: Yes |Kemet T521A106M016ATE200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.5430 / $0.7100 | Buy Now |
DISTI #
399-T521A106M016ATE200CT-ND
|
DigiKey | CAP TAN POLY 10UF 16V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3751 In Stock |
|
$0.4181 / $1.3400 | Buy Now |
DISTI #
80-T521A106M16ATE200
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms RoHS: Compliant | 4126 |
|
$0.3790 / $1.3300 | Buy Now |
DISTI #
T521A106M016ATE200
|
TTI | Tantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3750 / $0.4430 | Buy Now |
DISTI #
T521A106M016ATE200
|
Avnet Abacus | KO CAP Tantalum Polymer 10F 16V 200m ESR - Tape and Reel (Alt: T521A106M016ATE200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T521A106M016ATE200
T521A106M016ATE200 CAD Models
T521A106M016ATE200 Part Data Attributes
|
T521A106M016ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521A106M016ATE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 153 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T521A106M016ATE200
This table gives cross-reference parts and alternative options found for T521A106M016ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521A106M016ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMCNA0J106MTRF | Hitachi Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | T521A106M016ATE200 vs TMCNA0J106MTRF |