-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4117
|
Newark | Cap, 1000Μf, 2.5V, 20% Rohs Compliant: Yes |Kemet T520Y108M2R5ATE010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9600 | Buy Now |
DISTI #
10J6689
|
Newark | Tantalum Capacitor, 1000Uf, 2.5V, Full Reel, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:Y, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:-Rohs Compliant: Yes |Kemet T520Y108M2R5ATE010 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.4500 | Buy Now |
DISTI #
399-9784-1-ND
|
DigiKey | CAP TANT POLY 1000UF 2.5V 2917 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$1.4220 / $2.4800 | Buy Now |
DISTI #
T520Y108M2R5ATE010
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, ? 20%, Y, 10 mohm, 2917 [7343-40 Metric] - Tape and Reel (Alt: T520Y108M2R5ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3283 | Buy Now |
DISTI #
80-T520Y108M2R5ATE10
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms RoHS: Compliant | 667 |
|
$1.4200 / $2.4800 | Buy Now |
DISTI #
V72:2272_09064228
|
Arrow Electronics | Cap Tant Polymer 1000uF 2.5VDC Y CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.01 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2214 Container: Cut Strips | Americas - 420 |
|
$1.1384 / $1.5086 | Buy Now |
DISTI #
61869549
|
Verical | Cap Tant Polymer 1000uF 2.5VDC Y CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.01 Ohm 105°C T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2214 | Americas - 420 |
|
$1.1384 | Buy Now |
|
Bristol Electronics | 5279 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 1000 UF, SURFACE MOUNT, 7343-40 | 4223 |
|
$1.7250 / $3.4500 | Buy Now |
DISTI #
T520Y108M2R5ATE010
|
TTI | Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 12000 In Stock |
|
$1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520Y108M2R5ATE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520Y108M2R5ATE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1225 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520Y108M2R5ATE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520Y108M2R5ATE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543Y108M2R5AHS0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5AHS0107280 |
T543Y108M2R5ATE005WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5ATE005WAFL |
T543Y108M2R5ATS0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5ATS0107280 |
T543Y108M2R5ATW0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5ATW0107280 |
T543Y108M2R5ATS0107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5ATS0107610 |
T543Y108M2R5ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917, | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5ATE0157280 |
T543Y108M2R5AHE0067610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5AHE0067610 |
T520Y108M2R5AME010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y108M2R5ATE010 vs T520Y108M2R5AME010 |
T543Y108M2R5ATS005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917 | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5ATS005 |
T543Y108M2R5ATS010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917 | KEMET Corporation | T520Y108M2R5ATE010 vs T543Y108M2R5ATS010 |