Capacitors
T520X687M004AHE010
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP

Overview of T520X687M004AHE010 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520X687M004AHE010 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH6426
Newark Cap, 680Uf, 4V, Tant, Polymer, Case X Rohs Compliant: No |Kemet T520X687M004AHE010 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $3.8500
$3.8500 Buy Now
DISTI # 399-T520X687M004AHE010TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $3.0118
$3.0118 Buy Now
DISTI # 80-T520X687M04AHE10
Mouser Electronics Tantalum Capacitors - Polymer 4V 680uF 20% ESR=10mOhms RoHS: Not Compliant 0
  • 500 $3.0100
$3.0100 Order Now
DISTI # T520X687M004AHE010
Avnet Abacus Tantalum Polymer Capacitor, 680 uF, 4 V, � 20%, X, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T520X687M004AHE010) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T520X687M004AHE010 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520X687M004AHE010 by KEMET Corporation

T520X687M004AHE010
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
10 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.272 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
1250 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520X687M004AHE010
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T520X687M004AHE010

This table gives cross-reference parts and alternative options found for T520X687M004AHE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520X687M004AHE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543Y687M004AKE0257280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, KEMET Corporation T520X687M004AHE010 vs T543Y687M004AKE0257280
T520Y687M004AHE015C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP KEMET Corporation T520X687M004AHE010 vs T520Y687M004AHE015C-7280
T543Y687M004AKE0157280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, KEMET Corporation T520X687M004AHE010 vs T543Y687M004AKE0157280
T520X687M004ATE0157280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP KEMET Corporation T520X687M004AHE010 vs T520X687M004ATE0157280
T543X687M004AKW035 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, KEMET Corporation T520X687M004AHE010 vs T543X687M004AKW035
T520X687M004AME010 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X687M004AHE010 vs T520X687M004AME010
T543X687M004AKW005 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, KEMET Corporation T520X687M004AHE010 vs T543X687M004AKW005
T520X687M004AME0107280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X687M004AHE010 vs T520X687M004AME0107280
T520Y687M004ATE010C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X687M004AHE010 vs T520Y687M004ATE010C-7280
T543X687M004AKE006 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, KEMET Corporation T520X687M004AHE010 vs T543X687M004AKE006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520X687M004AHE010 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520X687M004AHE010 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520X687M004AHE010 would you like to use for your alert(s)?
  • Please alert me when T520X687M004AHE010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520X687M004AHE010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520X687M004AHE010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520X687M004AHE010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520X687M004AHE010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520X687M004AHE010 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: