-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4395
|
Newark | Capacitor Tant, 100Uf, 6.3V, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6V, Manufacturer Size Code:W, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520W107M006ATE040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
399-4735-1-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0300 / $2.7500 | Buy Now |
DISTI #
T520W107M006ATE040
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ? 20%, W, 40 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T520W107M006ATE040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9859 / $1.1349 | Buy Now |
DISTI #
80-T520W107M6ATE40
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms RoHS: Compliant | 550 |
|
$1.0300 / $2.7500 | Buy Now |
DISTI #
T520W107M006ATE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, W, 40 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T520W107M006ATE040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 29 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520W107M006ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520W107M006ATE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 525 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520W107M006ATE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520W107M006ATE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520W107M006ATE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T520W107M006ATE040 vs T520W107M006ATE0407280 |
T543W107M006ATW040WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520W107M006ATE040 vs T543W107M006ATW040WAFL |
T520W107M006ANE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520W107M006ATE040 vs T520W107M006ANE040 |
T543W107M006AHS040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | T520W107M006ATE040 vs T543W107M006AHS040 |
T543W107M006AHS0407640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520W107M006ATE040 vs T543W107M006AHS0407640 |
T520W107M006APE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520W107M006ATE040 vs T520W107M006APE0407280 |
T543W107M006ATE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | T520W107M006ATE040 vs T543W107M006ATE0407280 |
T543W107M006AHE0407640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520W107M006ATE040 vs T543W107M006AHE0407640 |
T543W107M006AHW0407640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520W107M006ATE040 vs T543W107M006AHW0407640 |
T520W107M006ANE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520W107M006ATE040 vs T520W107M006ANE0407280 |