-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9705
|
Newark | Capacitor,330Uf,3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520V337M003AHE015 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0600 | Buy Now |
DISTI #
399-T520V337M003AHE015TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7625 | Buy Now |
DISTI #
T520V337M003AHE015
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 3 V, ± 20%, V, 15 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V337M003AHE015) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6490 | Buy Now |
DISTI #
80-T520V337M003AHE15
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 330uF 20% ESR=15mOhms RoHS: Not Compliant | 0 |
|
$1.7000 | Order Now |
DISTI #
T520V337M003AHE015
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 3 V, � 20%, V, 15 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V337M003AHE015) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V337M003AHE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V337M003AHE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.099 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V337M003AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V337M003AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V337M003ANE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M003AHE015 vs T520V337M003ANE0157280 |
T520V337M003ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V337M003AHE015 vs T520V337M003ATE025 |
T520V337M003ANE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M003AHE015 vs T520V337M003ANE0257280 |
T520V337M003AME009 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M003AHE015 vs T520V337M003AME009 |
T520V337M003AME0097280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M003AHE015 vs T520V337M003AME0097280 |
T520V337M003ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V337M003AHE015 vs T520V337M003ATE009 |
T520V337M003APE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M003AHE015 vs T520V337M003APE015 |
T520V337M003APE0127280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M003AHE015 vs T520V337M003APE0127280 |
T520V337M003AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V337M003AHE015 vs T520V337M003AME025 |
T520V337M003AHE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V337M003AHE015 vs T520V337M003AHE009 |