-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2143
|
Newark | Cap Ta Polymer 33Uf 16Vdc 20% 7.3 X 4.3 X 1.9Mm Smd 7343-20 Rohs Compliant: Yes |Kemet T520V336M016ATE060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
97H5638
|
Newark | Tantalum Capacitor, 33Uf 16V 0.06 Ohm 20%, 7343-20, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.06Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520V336M016ATE060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 | Buy Now |
DISTI #
399-4094-1-ND
|
DigiKey | CAP TANT POLY 33UF 16V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7441 In Stock |
|
$0.8570 / $2.2900 | Buy Now |
DISTI #
T520V336M016ATE060
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 16 V, ± 20%, V, 60 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V336M016ATE060) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1718 | Buy Now |
DISTI #
80-T520V336M016
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=60mOhms RoHS: Compliant | 1414 |
|
$0.8730 / $2.2900 | Buy Now |
DISTI #
V72:2272_07468193
|
Arrow Electronics | Cap Tant Polymer 33uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.06 Ohm 105°C T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2212 Container: Cut Strips | Americas - 96 |
|
$1.2040 / $1.6660 | Buy Now |
DISTI #
70095994
|
RS | Capacitor, Tantalum Conductive Polymer, Ko-Cap, Low Profile, 33.0uF, 16V, 20% | KEMET T520V336M016ATE060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.3200 | RFQ |
DISTI #
70097545
|
RS | Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap, Low Profile, 33.0uF, 16V, 20%, TR | KEMET T520V336M016ATE060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 | RFQ |
DISTI #
61738238
|
Verical | Cap Tant Polymer 33uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.06 Ohm 105°C T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2212 | Americas - 96 |
|
$1.2040 | Buy Now |
DISTI #
77346785
|
Verical | Cap Tant Polymer 33uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.06 Ohm 105°C T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 35 |
|
$2.0860 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V336M016ATE060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V336M016ATE060
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 450 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V336M016ATE060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V336M016ATE060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V336M016AME0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE060 vs T520V336M016AME0457280 |
T520V336M016ANE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE060 vs T520V336M016ANE045 |
T520V336M016AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V336M016ATE060 vs T520V336M016AHE070 |
T520V336M016ANE060 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE060 vs T520V336M016ANE060 |
T520V336M016ANE0607280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE060 vs T520V336M016ANE0607280 |
T520V336M016AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V336M016ATE060 vs T520V336M016AHE045 |
T520V336M016APE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE060 vs T520V336M016APE0707280 |
T520V336M016ANE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE060 vs T520V336M016ANE0457280 |
T520V336M016AHE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V336M016ATE060 vs T520V336M016AHE060 |
T520V336M016AHE0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V336M016ATE060 vs T520V336M016AHE0607280 |