-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4391
|
Newark | Capacitor Tant, 33Uf, 16V, Capacitance:33Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:V, Esr:0.045Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.8Mm, Operating Temperature Min:-55°C, Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Kemet T520V336M016ATE045 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4000 | Buy Now |
DISTI #
399-4738-1-ND
|
DigiKey | CAP TANT POLY 33UF 16V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
930 In Stock |
|
$0.8944 / $2.6600 | Buy Now |
DISTI #
T520V336M016ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 16 V, ? 20%, V, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V336M016ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4038 / $1.4693 | Buy Now |
DISTI #
80-T520V336M16ATE45
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms RoHS: Compliant | 1690 |
|
$0.9180 / $2.6600 | Buy Now |
DISTI #
V72:2272_09062915
|
Arrow Electronics | Cap Tant Polymer 33uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2221 Container: Cut Strips | Americas - 250 |
|
$1.2680 / $1.3080 | Buy Now |
DISTI #
62198023
|
Verical | Cap Tant Polymer 33uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2221 | Americas - 250 |
|
$1.3330 | Buy Now |
|
Quest Components | 784 |
|
$4.9140 / $9.8280 | Buy Now | |
|
Quest Components | 76 |
|
$3.8220 / $8.1900 | Buy Now | |
|
Quest Components | 47 |
|
$6.0606 / $9.8280 | Buy Now | |
DISTI #
T520V336M016ATE045
|
TTI | Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V336M016ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V336M016ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V336M016ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V336M016ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V336M016APE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE045 vs T520V336M016APE0707280 |
T520V336M016ATE0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V336M016ATE045 vs T520V336M016ATE0607280 |
T520V336M016AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V336M016ATE045 vs T520V336M016AHE070 |
T520V336M016ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V336M016ATE045 vs T520V336M016ATE0457280 |
T520V336M016ATE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V336M016ATE045 vs T520V336M016ATE060 |
T520V336M016AME070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE045 vs T520V336M016AME070 |
T520V336M016AME045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V336M016ATE045 vs T520V336M016AME045 |
T520V336M016AHE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V336M016ATE045 vs T520V336M016AHE060 |
T520V336M016ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V336M016ATE045 vs T520V336M016ATE0707280 |
T520V336M016AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V336M016ATE045 vs T520V336M016AHE045 |