-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9479
|
Newark | Capacitor Tant, 22Uf 20V 0.045 Ohm 20%, 7343-20, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:V, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520V226M020ATE045 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
399-10349-1-ND
|
DigiKey | CAP TANT POLY 22UF 20V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.4249 / $3.0100 | Buy Now |
DISTI #
T520V226M020ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 20 V, ? 20%, V, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V226M020ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4038 / $1.5035 | Buy Now |
DISTI #
80-T520V226MATE45
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms RoHS: Compliant | 627 |
|
$1.4600 / $3.0100 | Buy Now |
DISTI #
T520V226M020ATE045
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 20 V, � 20%, V, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V226M020ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T520V226M020ATE045
|
Avnet Asia | Tantalum Polymer Capacitor, 22 uF, 20 V, ? 20%, V, 45 mohm, 2917 [7343-19 Metric] (Alt: T520V226M020ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | 0 |
|
$1.4238 / $1.6042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V226M020ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V226M020ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520V226M020ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V226M020ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V226M020AME0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V226M020ATE045 vs T520V226M020AME0457280 |
T520V226M020ANE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V226M020ATE045 vs T520V226M020ANE045 |
T520V226M020AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V226M020ATE045 vs T520V226M020AHE0457280 |
T520V226M020ATE0907280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V226M020ATE045 vs T520V226M020ATE0907280 |
T520V226M020AME0907280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V226M020ATE045 vs T520V226M020AME0907280 |
T520V226M020ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V226M020ATE045 vs T520V226M020ATE0407280 |
T520V226M020AME0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V226M020ATE045 vs T520V226M020AME0407280 |
T520V226M020ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V226M020ATE045 vs T520V226M020ANE0407280 |
T520V226M020ANE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V226M020ATE045 vs T520V226M020ANE090 |
T520V226M020AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V226M020ATE045 vs T520V226M020AHE040 |