-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7573
|
Newark | Capacitor Tant, 100Uf 10V 0.05 Ohm 20%, 7343-20, Full Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520V107M010ATE050 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.4490 | Buy Now |
DISTI #
40K1649
|
Newark | Tantalum Capacitor, 100Uf, 10V, 7343-20 20%, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kemet T520V107M010ATE050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 331 |
|
$0.8100 / $0.8980 | Buy Now |
DISTI #
399-4071-1-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1976 In Stock |
|
$0.5370 / $1.5700 | Buy Now |
DISTI #
T520V107M010ATE050
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, V, 50 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V107M010ATE050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6486 / $0.7351 | Buy Now |
DISTI #
40K1649
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, V, 50 mohm, 2917 [7343-19 Metric] - Product that comes on tape, but is not reeled (Alt: 40K1649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$2.4500 / $4.2500 | Buy Now |
DISTI #
29M7573
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, V, 50 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 29M7573) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.7090 | Buy Now |
DISTI #
80-T520V107M010E050
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms RoHS: Compliant | 1431 |
|
$0.5370 / $1.5300 | Buy Now |
DISTI #
V72:2272_09062075
|
Arrow Electronics | Cap Tant Polymer 100uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.05 Ohm 105°C T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2221 Container: Cut Strips | Americas - 132 |
|
$0.5545 | Buy Now |
DISTI #
65063247
|
Verical | Cap Tant Polymer 100uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.05 Ohm 105°C T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2221 | Americas - 132 |
|
$0.5545 | Buy Now |
DISTI #
77358486
|
Verical | Cap Tant Polymer 100uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.05 Ohm 105°C T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 35 |
|
$3.9841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V107M010ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V107M010ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 51 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 475 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |