Part Details for T520U227M2R5AHE055 by KEMET Corporation
Overview of T520U227M2R5AHE055 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520U227M2R5AHE055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6283
|
Newark | Cap, 220Uf, 2.5V, Tant, Polymer, Case U Rohs Compliant: No |Kemet T520U227M2R5AHE055 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9550 / $1.1600 | Buy Now |
DISTI #
T520U227M2R5AHE055
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, U, 55 mohm, 2412 [6032-15 Metric] - Tape and Reel (Alt: T520U227M2R5AHE055) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520U227M2R5AHE055
T520U227M2R5AHE055 CAD Models
T520U227M2R5AHE055 Part Data Attributes
|
T520U227M2R5AHE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520U227M2R5AHE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 400 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T520U227M2R5AHE055
This table gives cross-reference parts and alternative options found for T520U227M2R5AHE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520U227M2R5AHE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520U227M2R5ATE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520U227M2R5AHE055 vs T520U227M2R5ATE055 |
T520U227M2R5APE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U227M2R5AHE055 vs T520U227M2R5APE0557280 |
T520U227M2R5ANE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U227M2R5AHE055 vs T520U227M2R5ANE055 |
T520U227M2R5AME0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U227M2R5AHE055 vs T520U227M2R5AME0557280 |
T520U227M2R5AME055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U227M2R5AHE055 vs T520U227M2R5AME055 |
T520U227M2R5ATE0557280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520U227M2R5AHE055 vs T520U227M2R5ATE0557280 |
T520U227M2R5AHE0557280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520U227M2R5AHE055 vs T520U227M2R5AHE0557280 |