-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0145
|
Newark | Cap, Tant, Polymer, 680Uf, 4V, Case D, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520D687M004ATE025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.4060 | Buy Now |
DISTI #
77AK6296
|
Newark | Tantalum Capacitor,680Uf,4V, full Reel, capacitance-680Μf, capacitance Tolerance- 20,voltagedc-4V, manufacturer Size Code-D, esr-0.025Ohm, capacitor Case Package-2917 7343 Metric, product Length-7.3Mm, product Width-4.3Mm |Kemet T520D687M004ATE025 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9600 / $2.0900 | Buy Now |
DISTI #
32K7140
|
Newark | Tantalum Capacitor, 680Uf, 4V, Full Reel, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520D687M004ATE025 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
399-10343-1-ND
|
DigiKey | CAP TANT POLY 680UF 4V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1420 In Stock |
|
$1.1212 / $2.1700 | Buy Now |
DISTI #
T520D687M004ATE025
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 4 V, ± 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D687M004ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4091 / $1.6440 | Buy Now |
DISTI #
02AC0145
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 4 V, ± 20%, D, 25 mohm, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 02AC0145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.3800 / $3.6700 | Buy Now |
DISTI #
80-T520D687M4ATE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=25mOhms RoHS: Compliant | 823 |
|
$1.1200 / $2.1700 | Buy Now |
|
Bristol Electronics | 793 |
|
RFQ | ||
|
Quest Components | 234 |
|
$2.3495 / $3.8100 | Buy Now | |
DISTI #
T520D687M004ATE025
|
TTI | Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=25mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 52500 In Stock |
|
$1.2400 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D687M004ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D687M004ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |