-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6218
|
Newark | Cap, 470Uf, 4V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T520D477M004AHE040 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8900 | Buy Now |
DISTI #
399-T520D477M004AHE040TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8780 | Buy Now |
DISTI #
T520D477M004AHE040
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ? 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D477M004AHE040) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8332 / $0.8517 | Buy Now |
DISTI #
80-T520D477M04AHE040
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 470uF 20% ESR=40mOhms RoHS: Not Compliant | 0 |
|
$0.8590 / $1.8700 | Order Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
DISTI #
T520D477M004AHE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 4 V, � 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D477M004AHE040) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D477M004AHE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D477M004AHE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D477M004AHE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M004AHE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M004AHE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M004AHE040 vs T543D477M004AHE010 |
T543D477M004AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D477M004AHE040 vs T543D477M004AHE0157280 |
T543D477M004AKE015 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004AHE040 vs T543D477M004AKE015 |
T543D477M004AHS0187610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004AHE040 vs T543D477M004AHS0187610 |
T543D477M004AKE0407280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004AHE040 vs T543D477M004AKE0407280 |
T520D477M004ASE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D477M004AHE040 vs T520D477M004ASE018 |
T543D477M004AHS0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004AHE040 vs T543D477M004AHS0107640 |
4TPE470MFL | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520D477M004AHE040 vs 4TPE470MFL |
T543D477M004ATW010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004AHE040 vs T543D477M004ATW010WAFL |
T543D477M004AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004AHE040 vs T543D477M004AHE0067280 |