There are no models available for this part yet.
Overview of T520D337M004ASE040 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T520D337M004ASE040 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.6825 / $1.9500 | Buy Now | ||
Quest Components | 400 |
|
$0.8450 / $2.6000 | Buy Now |
CAD Models for T520D337M004ASE040 by KEMET Corporation
Part Data Attributes for T520D337M004ASE040 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.132 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
T520
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7/13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
600 mA
|
Series
|
T520(D,4V)
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T520D337M004ASE040
This table gives cross-reference parts and alternative options found for T520D337M004ASE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M004ASE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D337M004ATE015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004ASE040 vs T543D337M004ATE015WAFL |
T543D337M004AHE0057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004ASE040 vs T543D337M004AHE0057640 |
NTP337M4TRD(15)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | T520D337M004ASE040 vs NTP337M4TRD(15)F |
T543D337M004ATS0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M004ASE040 vs T543D337M004ATS0407280 |
T543D337M004AHW0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004ASE040 vs T543D337M004AHW0407640 |
T543D337M004AHW007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520D337M004ASE040 vs T543D337M004AHW007 |
T543D337M004AHE0057280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M004ASE040 vs T543D337M004AHE0057280 |
T543D337M004ATW0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M004ASE040 vs T543D337M004ATW0457640 |
T543D337M004AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M004ASE040 vs T543D337M004AHE0257280 |
T543D337M004ATW007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520D337M004ASE040 vs T543D337M004ATW007 |