Part Details for T520D227M006ZTE0407280 by KEMET Corporation
Results Overview of T520D227M006ZTE0407280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T520D227M006ZTE0407280 Information
T520D227M006ZTE0407280 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T520D227M006ZTE0407280
T520D227M006ZTE0407280 CAD Models
T520D227M006ZTE0407280 Part Data Attributes
|
T520D227M006ZTE0407280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D227M006ZTE0407280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T520D227M006 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | T520D227M006 | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T520D227M006ZTE0407280
This table gives cross-reference parts and alternative options found for T520D227M006ZTE0407280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M006ZTE0407280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520D227M006APE007 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D227M006ZTE0407280 vs T520D227M006APE007 |
T543D227M006AKS0057280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | T520D227M006ZTE0407280 vs T543D227M006AKS0057280 |
T520D227M006AHE007 | KEMET Corporation | $1.9882 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | T520D227M006ZTE0407280 vs T520D227M006AHE007 |
T520D227M006AME0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D227M006ZTE0407280 vs T520D227M006AME0507280 |
T520D227M006AHE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | T520D227M006ZTE0407280 vs T520D227M006AHE0407280 |
T520D227M006ANE0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D227M006ZTE0407280 vs T520D227M006ANE0067280 |
T520D227M006APE018 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D227M006ZTE0407280 vs T520D227M006APE018 |
T520D227M006AME025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D227M006ZTE0407280 vs T520D227M006AME025 |
6TPF220MFL | Panasonic Electronic Components | $0.8305 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | T520D227M006ZTE0407280 vs 6TPF220MFL |
T543D227M006AKS040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | T520D227M006ZTE0407280 vs T543D227M006AKS040 |